Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VH-181ECopy
Manufacturer Standard Lead Time12 weeks
Order Code5013024
Product RangeG3VH Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.160 (CNY222.7908) |
| 5+ | CNY189.080 (CNY213.6604) |
| 10+ | CNY174.990 (CNY197.7387) |
| 20+ | CNY168.080 (CNY189.9304) |
| 50+ | CNY164.720 (CNY186.1336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.16 (CNY222.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VH-181ECopy
Manufacturer Standard Lead Time12 weeks
Order Code5013024
Product RangeG3VH Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.8kV
Load Current30mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max200ohm
Isolation Voltage-
I/O Capacitance Typ1.3pF
Off State Leakage Current Max10µA
Product RangeG3VH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.8kV
MOSFET Relay Package Style
DIP-6
Relay Terminals
Solder
Isolation Voltage
-
Off State Leakage Current Max
10µA
SVHC
No SVHC (04-Feb-2026)
Load Type
AC / DC
Load Current
30mA
Relay Mounting
Surface Mount
On State Resistance Max
200ohm
I/O Capacitance Typ
1.3pF
Product Range
G3VH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
