Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL8028HCopy
Manufacturer Standard Lead Time62 weeks
Order Code4236052
Product RangeG2RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.540 (CNY36.7702) |
| 5+ | CNY30.760 (CNY34.7588) |
| 10+ | CNY29.560 (CNY33.4028) |
| 20+ | CNY28.460 (CNY32.1598) |
| 50+ | CNY27.510 (CNY31.0863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.54 (CNY36.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL8028HCopy
Manufacturer Standard Lead Time62 weeks
Order Code4236052
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current12A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance360ohm
SVHCTo Be Advised
Product Overview
G2RL8028H is a G2RL series low profile PCB power relay with 15.7mm height, ideal for incorporation in miniature equipment's. It has clearance and creepage distance of 8mm /8mm min. It is IEC/EN 60079-15 conformed. It is used in applications such as home appliances, OA equipment, industrial machinery.
- 1-pole, SPDT (1c) contact form
- Sealed enclosure rating, standard classification
- Standard (Ag-alloy, Cd free) contact material
- Suitable for general purpose market code
- 12VDC coil voltage, 12A contact current
- Through hole relay mounting, non latching coil type
- 360 ohm coil resistance
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
24V
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
