Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL8022RCopy
Manufacturer Standard Lead Time61 weeks
Order Code4236053
Product RangeG2RL Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.890 (CNY26.9957) |
| 10+ | CNY23.370 (CNY26.4081) |
| 25+ | CNY22.700 (CNY25.651) |
| 50+ | CNY22.110 (CNY24.9843) |
| 100+ | CNY21.530 (CNY24.3289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.89 (CNY27.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL8022RCopy
Manufacturer Standard Lead Time61 weeks
Order Code4236053
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCTo Be Advised
Product Overview
- G2RL series PCB relay
- 1 pole, SPST-NO contact form
- Flux protection (vented) enclosure rating, high capacity classification
- 12VDC coil voltage, 16A contact current
- Through hole relay mounting, non-latching coil type
- 250VAC contact voltage, 24VDC contact voltage
- Silver tin oxide contact material, 360 ohm coil resistance
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
