Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-DC12Copy
Manufacturer Standard Lead Time35 weeks
Order Code3775989
Your Part Number
58 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.530 (CNY23.1989) |
| 5+ | CNY19.870 (CNY22.4531) |
| 10+ | CNY19.200 (CNY21.696) |
| 20+ | CNY18.630 (CNY21.0519) |
| 50+ | CNY18.300 (CNY20.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.53 (CNY23.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL-1-DC12Copy
Manufacturer Standard Lead Time35 weeks
Order Code3775989
Technical Datasheet
Contact ConfigurationSPDT
Contact Current12A
Relay MountingThrough Hole
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance360ohm
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Material
Silver Alloy
Contact Current
12A
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
360ohm
Technical Docs (1)
Alternatives for G2RL-1-DC12
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014148
