Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RG5001HCopy
Manufacturer Standard Lead Time53 weeks
Order Code4236050
Product RangeG2R Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.870 (CNY25.8431) |
| 10+ | CNY22.370 (CNY25.2781) |
| 25+ | CNY21.840 (CNY24.6792) |
| 50+ | CNY21.360 (CNY24.1368) |
| 100+ | CNY20.710 (CNY23.4023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.87 (CNY25.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RG5001HCopy
Manufacturer Standard Lead Time53 weeks
Order Code4236050
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance720ohm
SVHCTo Be Advised
Product Overview
G2RG5001H is a G2RG series PCB power relay. This power relay has 110VDC and 5A switching capacity (use 2 poles in series with 3mm contact gap). It has 2.8mm contact gap (EN50091-1) satisfies the European requirement of UPS (uninterrupted power supply). It offers high insulation with insulation distance above 8mm and impulse withstand voltage of 10KV between coil and contacts. It is used in applications such as home appliances, OA equipment's, industrial machinery.
- 2-pole, DPST-NO contact form
- Fully sealed enclosure rating
- 24VDC coil voltage, 8A contact current
- Through hole relay mounting, non latching coil type
- Silver alloy, cadmium free contact material
- 720 ohm coil resistance
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
720ohm
Coil Voltage
24VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17
