Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-14-AC24Copy
Manufacturer Standard Lead Time30 weeks
Order Code1500491
Product RangeG2R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.850 (CNY92.4905) |
| 5+ | CNY78.470 (CNY88.6711) |
| 10+ | CNY75.080 (CNY84.8404) |
| 20+ | CNY70.130 (CNY79.2469) |
| 50+ | CNY67.770 (CNY76.5801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.85 (CNY92.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-14-AC24Copy
Manufacturer Standard Lead Time30 weeks
Order Code1500491
Product RangeG2R Series
Technical Datasheet
Coil Voltage24VAC
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Contact Voltage VDC30V
Coil Resistance260ohm
Technical Specifications
Coil Voltage
24VAC
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Coil Resistance
260ohm
Product Range
G2R Series
Coil Type
Non Latching
Contact Voltage VDC
30V
Technical Docs (1)
Alternatives for G2R-14-AC24
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85340011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464
