Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX1055Copy
Manufacturer Standard Lead Time43 weeks
Order Code2301859
Product RangeEE Series
Also Known AsEE-SX1055, EESX1313C
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY14.480 (CNY16.3624) |
| 25+ | CNY14.430 (CNY16.3059) |
| 50+ | CNY14.380 (CNY16.2494) |
| 100+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY14.050 (CNY15.8765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX1055Copy
Manufacturer Standard Lead Time43 weeks
Order Code2301859
Product RangeEE Series
Also Known AsEE-SX1055, EESX1313C
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width2.8mm
Gap Width2.8mm
Supply Voltage Min-
Aperture Width0.5mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The EE-SX1055 series high resolution PCB mounting transmissive Photomicrosensor. The longer leads allow the sensor to be mounted to a 1.6mm thick board.
- Compact model
- 5.4mm Tall
- 0.5mm wide Aperture
- CE marked
- Infrared LED/red LED light source element
- Light ON/dark ON operation mode
- 1ms Maximum response time
- Opaque/transparent detectable object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
2.8mm
Aperture Width
0.5mm
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
2.8mm
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229
