Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4161-W11Copy
Manufacturer Standard Lead Time37 weeks
Order Code2766236
Product RangeEE Series
Also Known AsEE-SX4161-W11, EESX2311B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.560 (CNY107.9828) |
| 5+ | CNY88.140 (CNY99.5982) |
| 10+ | CNY80.710 (CNY91.2023) |
| 50+ | CNY78.740 (CNY88.9762) |
| 100+ | CNY76.760 (CNY86.7388) |
| 250+ | CNY75.230 (CNY85.0099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.56 (CNY107.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4161-W11Copy
Manufacturer Standard Lead Time37 weeks
Order Code2766236
Product RangeEE Series
Also Known AsEE-SX4161-W11, EESX2311B
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.2mm
Supply Voltage Min4.5V
Gap Width3.2mm
Aperture Width1.1mm
Supply Voltage Max16V
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Reverse Voltage Vr4V
Forward Voltage1.2V
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Aperture Width
1.1mm
Forward Current If
50mA
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Cable, Panel
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
3.2mm
Gap Width
3.2mm
Supply Voltage Max
16V
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
