Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX384Copy
Manufacturer Standard Lead Time41 weeks
Order Code3460670
Product RangeEE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.660 (CNY54.9858) |
| 10+ | CNY45.620 (CNY51.5506) |
| 25+ | CNY42.570 (CNY48.1041) |
| 50+ | CNY39.530 (CNY44.6689) |
| 100+ | CNY36.480 (CNY41.2224) |
| 500+ | CNY35.490 (CNY40.1037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.66 (CNY54.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX384Copy
Manufacturer Standard Lead Time41 weeks
Order Code3460670
Product RangeEE Series
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.5mm
Supply Voltage Min4.5VDC
Gap Width3.5mm
Aperture Width0.5mm
Supply Voltage Max16VDC
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max-
Reverse Voltage Vr4V
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5VDC
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Collector Current IC Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
Sensing Distance / Slot Width
3.5mm
Gap Width
3.5mm
Supply Voltage Max
16VDC
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
