Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1161-W11Copy
Manufacturer Standard Lead Time37 weeks
Order Code2766227
Product RangeEE Series
Also Known AsEE-SX1161-W11, EESX2309M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.010 (CNY125.4413) |
| 5+ | CNY102.220 (CNY115.5086) |
| 10+ | CNY93.430 (CNY105.5759) |
| 50+ | CNY85.050 (CNY96.1065) |
| 100+ | CNY76.670 (CNY86.6371) |
| 250+ | CNY75.140 (CNY84.9082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.01 (CNY125.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1161-W11Copy
Manufacturer Standard Lead Time37 weeks
Order Code2766227
Product RangeEE Series
Also Known AsEE-SX1161-W11, EESX2309M
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.2mm
Supply Voltage Min-
Gap Width3.2mm
Aperture Width1.1mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max5V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
1.1mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
3.2mm
Gap Width
3.2mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
5V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
