Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1096-W11Copy
Manufacturer Standard Lead Time37 weeks
Order Code2766225
Product RangeEE Series
Also Known AsEE-SX1096-W11, EESX2303A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.510 (CNY104.5363) |
| 5+ | CNY87.220 (CNY98.5586) |
| 10+ | CNY81.930 (CNY92.5809) |
| 50+ | CNY79.910 (CNY90.2983) |
| 100+ | CNY77.890 (CNY88.0157) |
| 250+ | CNY76.340 (CNY86.2642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.51 (CNY104.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1096-W11Copy
Manufacturer Standard Lead Time37 weeks
Order Code2766225
Product RangeEE Series
Also Known AsEE-SX1096-W11, EESX2303A
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Supply Voltage Min-
Gap Width3.4mm
Supply Voltage Max-
Aperture Width2.1mm
Sensor Case / PackageModule
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage Max30V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
3.4mm
Gap Width
3.4mm
Aperture Width
2.1mm
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
