Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1088Copy
Manufacturer Standard Lead Time7 weeks
Order Code3997644
Product RangeEE Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.530 (CNY20.9389) |
| 10+ | CNY16.550 (CNY18.7015) |
| 25+ | CNY16.410 (CNY18.5433) |
| 50+ | CNY16.210 (CNY18.3173) |
| 100+ | CNY16.070 (CNY18.1591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.53 (CNY20.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1088Copy
Manufacturer Standard Lead Time7 weeks
Order Code3997644
Product RangeEE Series
Technical Datasheet
Sensor MountingPanel, Through Hole
Sensing MethodTransmissive
Sensor Output TypePhototransistor
Gap Width3.4mm
Aperture Width0.5mm
Product RangeEE Series
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Supply Voltage Min-
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Sensor Mounting
Panel, Through Hole
Sensor Output Type
Phototransistor
Aperture Width
0.5mm
Forward Current If
50mA
Forward Voltage
1.2V
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
Sensing Method
Transmissive
Gap Width
3.4mm
Product Range
EE Series
Reverse Voltage Vr
4V
Supply Voltage Min
-
Qualification
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
