Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-5002 1M.Copy
Order Code3460663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.840 (CNY46.1492) |
| 10+ | CNY38.290 (CNY43.2677) |
| 25+ | CNY37.510 (CNY42.3863) |
| 50+ | CNY36.760 (CNY41.5388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.84 (CNY46.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-5002 1M.Copy
Order Code3460663
Technical Datasheet
Connector Type APhotomicrosensor Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Photomicrosensor Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
