Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-2Copy
Order Code9115960
Product RangeD7E Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.920 (CNY50.7596) |
| 10+ | CNY39.370 (CNY44.4881) |
| 25+ | CNY38.040 (CNY42.9852) |
| 50+ | CNY36.790 (CNY41.5727) |
| 100+ | CNY36.210 (CNY40.9173) |
| 500+ | CNY35.620 (CNY40.2506) |
| 1000+ | CNY34.910 (CNY39.4483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.92 (CNY50.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E-2Copy
Order Code9115960
Product RangeD7E Series
Technical Datasheet
Supply Voltage5VDC
Impedance-
Power Rating-
Sensor MountingPanel Mount
Sensitivity-
External Diameter22mm
Internal Diameter-
Input Current-
Product RangeD7E Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
5VDC
Power Rating
-
Sensitivity
-
Internal Diameter
-
Product Range
D7E Series
Impedance
-
Sensor Mounting
Panel Mount
External Diameter
22mm
Input Current
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for D7E-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
