Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T44L06Copy
Manufacturer Standard Lead Time24 weeks
Order Code2929521
Product RangeD6T Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY489.220 (CNY552.8186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY489.22 (CNY552.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T44L06Copy
Manufacturer Standard Lead Time24 weeks
Order Code2929521
Product RangeD6T Series
Technical Datasheet
Supply Voltage5.5V
Sensing Temperature Min5°C
Sensing Temperature Max50°C
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (NETD)-
Emissivity-
Product RangeD6T Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
5.5V
Sensing Temperature Max
50°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
5°C
Response Time
-
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (NETD)
-
Product Range
D6T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030936
