Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6FW-04A1Copy
Manufacturer Standard Lead Time63 weeks
Order Code1007616
Product RangeD6F Series
Also Known AsD6F-W04A1, D6F 0005A
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY842.500 (CNY952.025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY842.50 (CNY952.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6FW-04A1Copy
Manufacturer Standard Lead Time63 weeks
Order Code1007616
Product RangeD6F Series
Also Known AsD6F-W04A1, D6F 0005A
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Accuracy %5%
Accuracy± 5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (17-Jan-2023)
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Product Overview
The D6F-W series Air Velocity Sensor with MEMS precision technology for repeatable airflow velocity detection.
- Precision uni-directional air velocity detection with ±5% full-scale repeatable accuracy
- Integral passive Dust Segregation System (DSS) prevents contamination of sensor element
- Output signal amplified and temperature compensated
- User friendly - no adjustment necessary
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
26.4VDC
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Supply Voltage DC Max
26.4V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Accuracy %
5%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2023)
Supply Voltage DC Min
10.8V
Technical Docs (1)
Alternatives for D6FW-04A1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
