Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-02L7-000Copy
Order Code3873928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,215.890 (CNY2,503.9557) |
| 5+ | CNY2,076.390 (CNY2,346.3207) |
| 10+ | CNY2,005.650 (CNY2,266.3845) |
| 25+ | CNY1,934.840 (CNY2,186.3692) |
| 50+ | CNY1,925.780 (CNY2,176.1314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,215.89 (CNY2,503.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-02L7-000Copy
Order Code3873928
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Accuracy± 3%
Accuracy %3%
Media TypeLP Gas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Port Size-
Pressure Max-
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Technical Specifications
Sensor Type
MEMS Flow Sensor
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Accuracy
± 3%
Media Type
LP Gas
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
Pressure Max
-
Supply Voltage DC Min
10.8V
Flow Rate Max
2l/min
Operating Pressure Max
-
Supply Voltage Max
26.4VDC
Accuracy %
3%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Port Size
-
Supply Voltage DC Max
26.4V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834
