Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-01A1-110Copy
Order Code1007612
Product RangeD6F Series
Also Known AsD6F-01A1-110, D6F 0002G
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-01A1-110Copy
Order Code1007612
Product RangeD6F Series
Also Known AsD6F-01A1-110, D6F 0002G
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min10.8VDC
Port StyleStraight
Supply Voltage Max26.4VDC
Accuracy %3%
Accuracy± 3%
Sensor Output TypeVoltage
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (17-Dec-2015)
Pressure Max30psi
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Product Overview
The D6F-01A1 series high accuracy mass Flow Sensing. Applications include medical respiratory equipment, analysis apparatus, pick and place systems, spectroscopy, leak detection, environmental comfort controls and mass flow controllers.
- Small size
- Fast response
- Applicable to air, non-corrosive gas
- 0 to 1l/min Flow range
- An excellent alternative to proximity sensors
- Two signal indicator LEDs for easy operating status monitoring from any direction
- Complementary solid-state outputs (1NO, 1NC), PNP (sourcing) or NPN (sinking)
Applications
Sensing & Instrumentation, Medical, Industrial
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
-
Port Style
Straight
Accuracy %
3%
Sensor Output Type
Voltage
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Pressure Max
30psi
Supply Voltage DC Min
10.8V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Supply Voltage Max
26.4VDC
Accuracy
± 3%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage DC Max
26.4V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
