Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3SHA1R1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
EACH 2213956
EACH 2213956RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY18.130 (CNY20.4869) |
| 25+ | CNY16.630 (CNY18.7919) |
| 50+ | CNY14.620 (CNY16.5206) |
| 100+ | CNY13.780 (CNY15.5714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.81 (CNY22.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Width
3mm
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Depth
3.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
