Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3C2210Copy
Manufacturer Standard Lead Time44 weeks
Order Code2213942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.940 (CNY12.3622) |
| 10+ | CNY10.640 (CNY12.0232) |
| 25+ | CNY9.790 (CNY11.0627) |
| 50+ | CNY9.140 (CNY10.3282) |
| 100+ | CNY8.850 (CNY10.0005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.94 (CNY12.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The D3C2210 is an ultra-subminiature Detection Switch with slide mechanism and lever actuator.
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
6mm
External Depth
8mm
Switch Terminals
Solder
Contact Voltage DC Nom
30V
External Width
5.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
