Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-5L3-1MSCopy
Manufacturer Standard Lead Time39 weeks
Order Code4337751
Product RangeD2VW Series
Your Part Number
731 In Stock
500 more incoming. You can reserve stock now
731 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.140 (CNY89.4282) |
| 5+ | CNY73.610 (CNY83.1793) |
| 10+ | CNY67.410 (CNY76.1733) |
| 25+ | CNY59.930 (CNY67.7209) |
| 50+ | CNY54.070 (CNY61.0991) |
| 100+ | CNY51.570 (CNY58.2741) |
| 250+ | CNY49.350 (CNY55.7655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.14 (CNY89.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-5L3-1MSCopy
Manufacturer Standard Lead Time39 weeks
Order Code4337751
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom125V
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max120gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
120gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
