Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-5L1B-1MSCopy
Manufacturer Standard Lead Time15 weeks
Order Code9860398
Product RangeD2VW Series
Your Part Number
62 In Stock
350 more incoming. You can reserve stock now
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.910 (CNY134.3683) |
| 5+ | CNY115.140 (CNY130.1082) |
| 10+ | CNY111.290 (CNY125.7577) |
| 25+ | CNY110.740 (CNY125.1362) |
| 50+ | CNY110.190 (CNY124.5147) |
| 100+ | CNY109.640 (CNY123.8932) |
| 250+ | CNY109.080 (CNY123.2604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.91 (CNY134.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-5L1B-1MSCopy
Manufacturer Standard Lead Time15 weeks
Order Code9860398
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom125VDC
Product RangeD2VW Series
Contact Voltage AC Nom250VAC
Operating Force Max60gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
60gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
125VDC
Contact Voltage AC Nom
250VAC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2VW-5L1B-1MS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
