
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.060 (CNY186.5178) |
| 5+ | CNY138.410 (CNY156.4033) |
| 10+ | CNY130.080 (CNY146.9904) |
| 20+ | CNY122.970 (CNY138.9561) |
| 50+ | CNY115.270 (CNY130.2551) |
Product Information
Product Overview
The D2VW-01L2A-1M is a SPDT sealed miniature Basic Switch with short hinge roller lever actuator and moulded lead-wire terminals. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. It is ideal for automobiles and large-scale home appliances, which require high environmental resistance.
- Gold-plated alloy crossbar contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not use the switch underwater. Prevent the switch from coming into contact with oil or chemicals, otherwise, damage to or deterioration of switch materials may result.
Technical Specifications
Miniature
SPDT
100mA
125V
Short Roller Lever
Wire Leaded
30V
2.25N
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
