Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-01-1MCopy
Manufacturer Standard Lead Time48 weeks
Order Code2076357
Product RangeD2VW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.300 (CNY82.829) |
| 5+ | CNY68.950 (CNY77.9135) |
| 10+ | CNY65.310 (CNY73.8003) |
| 20+ | CNY63.550 (CNY71.8115) |
| 50+ | CNY61.190 (CNY69.1447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.30 (CNY82.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2VW-01-1MCopy
Manufacturer Standard Lead Time48 weeks
Order Code2076357
Product RangeD2VW Series
Technical Datasheet
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2VW Series
Contact Voltage AC Nom125V
Operating Force Max1.96N
Technical Specifications
Contact Current Max
100mA
Product Range
D2VW Series
Operating Force Max
1.96N
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018779
