Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-P01L3MCopy
Manufacturer Standard Lead Time35 weeks
Order Code2068351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.350 (CNY46.7255) |
| 5+ | CNY37.990 (CNY42.9287) |
| 10+ | CNY35.950 (CNY40.6235) |
| 20+ | CNY34.340 (CNY38.8042) |
| 50+ | CNY32.950 (CNY37.2335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.35 (CNY46.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-P01L3MCopy
Manufacturer Standard Lead Time35 weeks
Order Code2068351
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom125V
Operating Force Max0.6N
Product Overview
The D2SW-P series sealed subminiature Basic Switch with simplified construction, mounting compatible with SS and D2SW series. Switch rating of 2A at 250VAC possible with a single-leaf movable spring. Models for micro loads are also available. Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67).
- Solder, quick-connect terminals (#110), PCB terminals and moulded lead wires are available
- Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available
- SPDT, SPST-NC and SPST-NO Contact form
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Operating Force Max
0.6N
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage AC Nom
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
