Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-P01L2MCopy
Manufacturer Standard Lead Time35 weeks
Order Code2068346
Also Known AsD2SW-P01L2M, D2SP0251B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.940 (CNY39.4822) |
| 5+ | CNY32.100 (CNY36.273) |
| 10+ | CNY30.380 (CNY34.3294) |
| 20+ | CNY29.020 (CNY32.7926) |
| 50+ | CNY27.840 (CNY31.4592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.94 (CNY39.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-P01L2MCopy
Manufacturer Standard Lead Time35 weeks
Order Code2068346
Also Known AsD2SW-P01L2M, D2SP0251B
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom-
Operating Force Max0.6N
Product Overview
The D2SW-P01L2M is a SPDT sealed subminiature Basic Switch with hinge roller lever actuator and moulded lead-wire terminals. The sealed basic switch with simplified construction, mounting compatible with SS and D2SW series. Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67).
- Gold-plated alloy crossbar contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Warnings
Do not use this product in water. Do not operate the switch when it is exposed to water spray or when water drops adhere to the switch surface or during sudden temperature changes.
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage AC Nom
-
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Operating Force Max
0.6N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
