Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-3L3MCopy
Manufacturer Standard Lead Time35 weeks
Order Code2068329
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.720 (CNY91.2136) |
| 5+ | CNY74.160 (CNY83.8008) |
| 10+ | CNY70.180 (CNY79.3034) |
| 20+ | CNY67.040 (CNY75.7552) |
| 50+ | CNY64.320 (CNY72.6816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.72 (CNY91.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-3L3MCopy
Manufacturer Standard Lead Time35 weeks
Order Code2068329
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max3A
Contact Voltage DC Nom-
Contact Voltage AC Nom125V
Operating Force Max0.59N
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Operating Force Max
0.59N
Contact Configuration
SPDT
Contact Current Max
3A
Contact Voltage AC Nom
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835
