Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-3L1MCopy
Manufacturer Standard Lead Time35 weeks
Order Code959832
Product RangeD2SW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.580 (CNY93.3154) |
| 5+ | CNY77.680 (CNY87.7784) |
| 10+ | CNY73.580 (CNY83.1454) |
| 20+ | CNY71.600 (CNY80.908) |
| 50+ | CNY68.940 (CNY77.9022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.58 (CNY93.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-3L1MCopy
Manufacturer Standard Lead Time35 weeks
Order Code959832
Product RangeD2SW Series
Technical Datasheet
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeD2SW Series
Contact Voltage AC Nom250V
Operating Force Max0.59N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2SW series sealed subminiature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. Monoblock construction assures high sealing capability and is ideal for applications where water spray or dust is prevalent. It is ideal for automobiles, refrigerators, ice-making equipment, bath equipment, hot-water supply systems and air conditioners, which require high environmental resistance.
- Pin plunger, hinge lever, hinge roller lever and simulated roller lever actuator available
- SPDT, SPST-NC and SPST-NO Contact form
- Solder, self-clinching PCB terminals and quick-connect terminals available
- High quality, watertight switch meets IP67 (excluding the terminals on terminal models)
- -40 to 85°C Wide operating temperature range
Applications
Automotive, Consumer Electronics, HVAC, Industrial
Technical Specifications
Contact Current Max
3A
Product Range
D2SW Series
Operating Force Max
0.59N
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
