Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-01L2-3MCopy
Manufacturer Standard Lead Time42 weeks
Order Code2068298
Also Known AsD2SW-01L2-3M, D2SW1064B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.580 (CNY93.3154) |
| 5+ | CNY77.680 (CNY87.7784) |
| 10+ | CNY73.580 (CNY83.1454) |
| 20+ | CNY71.600 (CNY80.908) |
| 50+ | CNY68.940 (CNY77.9022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.58 (CNY93.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-01L2-3MCopy
Manufacturer Standard Lead Time42 weeks
Order Code2068298
Also Known AsD2SW-01L2-3M, D2SW1064B
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom-
Operating Force Max0.59N
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Contact Voltage AC Nom
-
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Operating Force Max
0.59N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
