Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-01L1DCopy
Manufacturer Standard Lead Time35 weeks
Order Code2068294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.170 (CNY46.5221) |
| 5+ | CNY37.830 (CNY42.7479) |
| 10+ | CNY35.800 (CNY40.454) |
| 20+ | CNY34.190 (CNY38.6347) |
| 50+ | CNY32.810 (CNY37.0753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.17 (CNY46.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-01L1DCopy
Manufacturer Standard Lead Time35 weeks
Order Code2068294
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom-
Operating Force Max0.59N
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage AC Nom
-
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Operating Force Max
0.59N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
