Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-01DCopy
Manufacturer Standard Lead Time36 weeks
Order Code2068292
Product RangeD2SW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.170 (CNY46.5221) |
| 5+ | CNY37.830 (CNY42.7479) |
| 10+ | CNY35.800 (CNY40.454) |
| 20+ | CNY34.190 (CNY38.6347) |
| 50+ | CNY32.810 (CNY37.0753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.17 (CNY46.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-01DCopy
Manufacturer Standard Lead Time36 weeks
Order Code2068292
Product RangeD2SW Series
Technical Datasheet
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2SW Series
Operating Force Max0.59N
Technical Specifications
Contact Current Max
100mA
Product Range
D2SW Series
Contact Voltage DC Nom
30V
Operating Force Max
0.59N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
