Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2QW-C073HCopy
Manufacturer Standard Lead Time35 weeks
Order Code2113273
Product RangeD2QW Series
Also Known AsD2QW-C073H, D2QW0003G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.640 (CNY62.8732) |
| 5+ | CNY50.840 (CNY57.4492) |
| 10+ | CNY46.040 (CNY52.0252) |
| 20+ | CNY43.200 (CNY48.816) |
| 50+ | CNY40.350 (CNY45.5955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.64 (CNY62.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2QW-C073HCopy
Manufacturer Standard Lead Time35 weeks
Order Code2113273
Product RangeD2QW Series
Also Known AsD2QW-C073H, D2QW0003G
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom30V
Product RangeD2QW Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2QW-C073H is a SPST-NO sealed subminiature Basic Switch with simulated roller lever actuator and solder terminals. The sealed long stroke slide-contact switch for reliable ON/OFF action even in severe environmental conditions. High temperature resistance up to 85°C and drip-proof structure for wide range of applications environmental resistance required.
- Gold-plated highly reliable contact
- M3-screw mounting cover
- Extra-long stroke even without levers (2.7mm overtravel)
- Clip contacts with highly reliable slide contact mechanism
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not use this product underwater. Prevent the switch from coming into contact with oil and chemicals. Do not use the switch in areas where it is exposed to silicone adhesives, oil or grease.
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1mA
Product Range
D2QW Series
Operating Force Max
1.5N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
