Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2JW-01K21Copy
Manufacturer Standard Lead Time32 weeks
Order Code9902007
Product RangeD2JW Series
Also Known AsD2JW-01K21, D2JW0003A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.310 (CNY77.1903) |
| 5+ | CNY68.000 (CNY76.840) |
| 10+ | CNY67.690 (CNY76.4897) |
| 20+ | CNY66.780 (CNY75.4614) |
| 50+ | CNY65.870 (CNY74.4331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.31 (CNY77.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2JW-01K21Copy
Manufacturer Standard Lead Time32 weeks
Order Code9902007
Product RangeD2JW Series
Also Known AsD2JW-01K21, D2JW0003A
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeD2JW Series
Contact Voltage AC Nom-
Operating Force Max100gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2JW series ultra-small highly sealed subminiature Basic Switch with gold-alloy crossbar contact and coil spring offers long durability and high contact reliability. Degree of protection conforms to JIS waterproof standard and IEC IP67 (excluding the terminals on terminal models).
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2JW Series
Operating Force Max
100gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
