Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2JW-01K1A1Copy
Order Code2076437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.860 (CNY103.8018) |
| 5+ | CNY86.000 (CNY97.180) |
| 10+ | CNY81.450 (CNY92.0385) |
| 20+ | CNY78.310 (CNY88.4903) |
| 50+ | CNY75.280 (CNY85.0664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.86 (CNY103.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2JW-01K1A1Copy
Order Code2076437
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorShort Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom-
Operating Force Max1.15N
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage AC Nom
-
Microswitch Actuator
Short Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Operating Force Max
1.15N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
