Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL231DLCopy
Manufacturer Standard Lead Time39 weeks
Order Code1961149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.670 (CNY14.3171) |
| 10+ | CNY11.640 (CNY13.1532) |
| 25+ | CNY11.020 (CNY12.4526) |
| 50+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY10.100 (CNY11.413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.67 (CNY14.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL231DLCopy
Manufacturer Standard Lead Time39 weeks
Order Code1961149
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2mA
Contact Voltage DC Nom12V
Contact Voltage AC Nom125V
Operating Force Max0.65N
Product Overview
The D2HWBL231DL is a SPDT snap-action ultra subminiature Basic Switch with simulated roller lever actuator and left-angled PCB terminals. The smallest sealed switch in the industry with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. It is made of environmentally-friendly materials.
- Moulded lead wires on right-side
- Gold-plated alloy contact
- Extra-long stroke even without levers
- 1.4mm Over travel reference value
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not use this product underwater. Prevent the switch from coming into contact with oil and chemicals. Do not use the switch in areas where it is exposed to silicone adhesives, oil or grease.
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Operating Force Max
0.65N
Contact Configuration
SPDT
Contact Current Max
2mA
Contact Voltage AC Nom
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
