Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL221DLCopy
Manufacturer Standard Lead Time41 weeks
Order Code1961139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.900 (CNY21.357) |
| 10+ | CNY17.370 (CNY19.6281) |
| 25+ | CNY16.440 (CNY18.5772) |
| 50+ | CNY15.700 (CNY17.741) |
| 100+ | CNY15.060 (CNY17.0178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.90 (CNY21.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2HWBL221DLCopy
Manufacturer Standard Lead Time41 weeks
Order Code1961139
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2mA
Contact Voltage DC Nom12V
Contact Voltage AC Nom125V
Operating Force Max0.5N
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2mA
Contact Voltage AC Nom
125V
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Operating Force Max
0.5N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
