
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.670 (CNY14.3171) |
| 10+ | CNY11.640 (CNY13.1532) |
| 25+ | CNY11.020 (CNY12.4526) |
| 50+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY10.100 (CNY11.413) |
Product Information
Product Overview
The D2HWBL211DL is a SPDT snap-action ultra subminiature Basic Switch with hinge lever actuator and left-angled PCB terminals. The smallest sealed switch in the industry with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. It is made of environmentally-friendly materials.
- Moulded lead wires on right-side
- Gold-plated alloy contact
- Extra-long stroke even without levers
- 1.4mm Over travel reference value
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- IP67 Protection rating
Applications
Industrial
Warnings
Do not use this product underwater. Prevent the switch from coming into contact with oil and chemicals. Do not use the switch in areas where it is exposed to silicone adhesives, oil or grease.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Subminiature
SPDT
2mA
125V
Lever
Solder
12V
0.75N
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
