Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GWSC02MBYOMRCopy
Order Code3934927
Product RangeD2GW Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY38.820 (CNY43.8666) |
| 100+ | CNY37.720 (CNY42.6236) |
Price for:Each
Minimum: 20
Multiple: 20
CNY798.20 (CNY901.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GWSC02MBYOMRCopy
Order Code3934927
Product RangeD2GW Series
Technical Datasheet
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Contact Current Max10mA
Contact Voltage DC Nom13.5V
Product RangeD2GW Series
Contact Voltage AC Nom-
Technical Specifications
Microswitch Actuator
Pin Plunger
Contact Current Max
10mA
Product Range
D2GW Series
Contact Configuration
SPST-NC
Contact Voltage DC Nom
13.5V
Contact Voltage AC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010093
