Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GWA13DBYOMRCopy
Manufacturer Standard Lead Time16 weeks
Order Code3933221
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY14.830 (CNY16.7579) |
| 25+ | CNY13.890 (CNY15.6957) |
| 50+ | CNY13.150 (CNY14.8595) |
| 100+ | CNY12.540 (CNY14.1702) |
| 250+ | CNY11.730 (CNY13.2549) |
| 500+ | CNY11.060 (CNY12.4978) |
| 1000+ | CNY10.920 (CNY12.3396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GWA13DBYOMRCopy
Manufacturer Standard Lead Time16 weeks
Order Code3933221
Technical Datasheet
Microswitch ActuatorHinge Lever
Contact Current Max10mA
Contact Voltage DC Nom13.5V
Contact Voltage AC Nom-
Operating Force Max0.85N
Technical Specifications
Microswitch Actuator
Hinge Lever
Contact Voltage DC Nom
13.5V
Operating Force Max
0.85N
Contact Current Max
10mA
Contact Voltage AC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000835
