Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GW-AL63HCopy
Manufacturer Standard Lead Time24 weeks
Order Code4146040
Product RangeD2GW Series
Your Part Number
977 In Stock
Need more?
977 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY13.690 (CNY15.4697) |
| 25+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY12.610 (CNY14.2493) |
| 100+ | CNY12.540 (CNY14.1702) |
| 250+ | CNY11.730 (CNY13.2549) |
| 500+ | CNY11.060 (CNY12.4978) |
| 1000+ | CNY10.920 (CNY12.3396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.53 (CNY19.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GW-AL63HCopy
Manufacturer Standard Lead Time24 weeks
Order Code4146040
Product RangeD2GW Series
Technical Datasheet
Switch TerminalsSolder Lug
Contact Current Max10mA
Contact Voltage DC Nom13.5V
Product RangeD2GW Series
Contact Voltage AC Nom-
Operating Force Max1.5N
Technical Specifications
Switch Terminals
Solder Lug
Contact Voltage DC Nom
13.5V
Contact Voltage AC Nom
-
Contact Current Max
10mA
Product Range
D2GW Series
Operating Force Max
1.5N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001136
