Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FFLDCopy
Manufacturer Standard Lead Time44 weeks
Order Code1961101
Also Known AsD2F-FLD, D2FN9006R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 10+ | CNY11.440 (CNY12.9272) |
| 25+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY10.650 (CNY12.0345) |
| 100+ | CNY10.470 (CNY11.8311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.49 (CNY15.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FFLDCopy
Manufacturer Standard Lead Time44 weeks
Order Code1961101
Also Known AsD2F-FLD, D2FN9006R
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage DC Nom30V
Contact Voltage AC Nom125V
Operating Force Max0.74N
Product Overview
The D2FFLD is a SPDT ultra subminiature Basic Switch with hinge lever actuator and compact solder terminals. It incorporates a snapping mechanism made with two highly precise split springs that ensures long durability.
- Silver-plated alloy contacts
- Using insertion moulded terminals that prevents flux penetration
- 0.25mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
1A
Contact Voltage AC Nom
125V
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Operating Force Max
0.74N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
