Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FD-2L1-1TCopy
Manufacturer Standard Lead Time38 weeks
Order Code2134439
Also Known AsD2FD-2L1-1T, D2FD0024C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY10.990 (CNY12.4187) |
| 25+ | CNY10.400 (CNY11.752) |
| 50+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY9.530 (CNY10.7689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.96 (CNY13.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FD-2L1-1TCopy
Manufacturer Standard Lead Time38 weeks
Order Code2134439
Also Known AsD2FD-2L1-1T, D2FD0024C
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max2A
Contact Voltage DC Nom30V
Contact Voltage AC Nom125V
Operating Force Max0.65N
Product Overview
The D2FD-2L1-1T is a single-pole double-throw (SPDT) dust-proof ultra subminiature Basic Switch with PCB terminals and a hinge lever actuator. The basic switch has silver alloy contact, switch rating of 2A at 125VAC possible with a single-leaf movable spring.
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- IP6X Protection rating
- -20 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Contact Voltage AC Nom
125V
Microswitch Actuator
Hinge Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Operating Force Max
0.65N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
