Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FD-01L30-1HCopy
Manufacturer Standard Lead Time38 weeks
Order Code2134434
Also Known AsD2FD-01L30-1H, D2FD0023E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.200 (CNY14.916) |
| 10+ | CNY12.130 (CNY13.7069) |
| 25+ | CNY11.480 (CNY12.9724) |
| 50+ | CNY10.970 (CNY12.3961) |
| 100+ | CNY10.520 (CNY11.8876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.20 (CNY14.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FD-01L30-1HCopy
Manufacturer Standard Lead Time38 weeks
Order Code2134434
Also Known AsD2FD-01L30-1H, D2FD0023E
Technical Datasheet
Microswitch TypeUltra Subminiature
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom125V
Operating Force Max0.65N
Product Overview
The D2FD-01L30-1H is a dust-proof ultra subminiature Basic Switch with simulated roller lever (R2.5) actuator and solder terminals. Sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X).
- Gold-plated alloy contacts
- 0.25mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
Applications
Industrial
Warnings
Do not use the switch under the environment where it is exposed to water. The degree of protection is IP6X and the protection against water is not defined.
Technical Specifications
Microswitch Type
Ultra Subminiature
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Operating Force Max
0.65N
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage AC Nom
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
