Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01FLCopy
Manufacturer Standard Lead Time1 weeks
Order Code1608286
Product RangeD2F Series
Your Part Number
978 In Stock
Need more?
978 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.840 (CNY17.8992) |
| 10+ | CNY13.130 (CNY14.8369) |
| 25+ | CNY12.170 (CNY13.7521) |
| 50+ | CNY11.500 (CNY12.995) |
| 100+ | CNY10.860 (CNY12.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.84 (CNY17.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01FLCopy
Manufacturer Standard Lead Time1 weeks
Order Code1608286
Product RangeD2F Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max25gf
Alternatives for D2F-01FL
1 Product Found
Product Overview
The D2F-01FL is a single-pole double-throw (SPDT) ultra subminiature Basic Switch with PCB terminals (standard) and a hinge lever actuator. The incorporating a snapping mechanism made with two highly precise split springs that ensures long durability and using insertion moulded terminals that prevents flux penetration.
- Gold-plated alloy contact
- 50mΩ Maximum contact resistance
- -25 to +85°C Operating temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
25gf
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
