Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2EW-B02HCopy
Manufacturer Standard Lead Time32 weeks
Order Code4293658
Product RangeD2EW Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.340 (CNY15.0742) |
| 10+ | CNY12.090 (CNY13.6617) |
| 25+ | CNY12.060 (CNY13.6278) |
| 50+ | CNY12.030 (CNY13.5939) |
| 100+ | CNY12.000 (CNY13.560) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.34 (CNY15.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2EW-B02HCopy
Manufacturer Standard Lead Time32 weeks
Order Code4293658
Product RangeD2EW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom12V
Product RangeD2EW Series
Contact Voltage AC Nom-
Operating Force Max1.2N
SVHCTo Be Advised
Product Overview
D2EW-B02H is a D2EW series, sealed ultra sub miniature basic switch. It supports multi-angle operation without using a lever, increased flexibility in customer unit design. A misassembly is prevented with a left-right asymmetrical post shape. A sliding contact structure delivers quiet operation. It contributes to energy saving (minimum applicable load 50µA).
- Post mounting structure
- Pin plunger actuator
- SPST-NC contact form
- Solder terminals
- Customized code
- Gold plated material, 12VDC rated voltage
- 0.1A resistive load
- 100Mohm minimum at 500VDC insulation resistance
- Ambient operating temperature range from -40°C to +85°C
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NC
Contact Current Max
100mA
Product Range
D2EW Series
Operating Force Max
1.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
