Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D1101Copy
Manufacturer Standard Lead Time45 weeks
Order Code1961060
Also Known AsD2D-1101, D2D 1017M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.330 (CNY58.0029) |
| 5+ | CNY47.160 (CNY53.2908) |
| 10+ | CNY44.630 (CNY50.4319) |
| 20+ | CNY42.630 (CNY48.1719) |
| 50+ | CNY40.900 (CNY46.217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.33 (CNY58.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D1101Copy
Manufacturer Standard Lead Time45 weeks
Order Code1961060
Also Known AsD2D-1101, D2D 1017M
Technical Datasheet
Microswitch Type-
Microswitch Actuator-
Contact ConfigurationSPDT-NO
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom-
Contact Voltage AC Nom250V
Operating Force Max5.88N
Product Overview
The D2D1101 is a SPST-NO panel-mount door interlock Power Switch offers the minimum contact gap of 3mm required for power switches as standard equipment. Safety considerations include a double return spring and direct drive positive contact opening feature.
- Silver contact
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT-NO
Contact Current Max
16A
Contact Voltage AC Nom
250V
Microswitch Actuator
-
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Operating Force Max
5.88N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
