Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2AW-R5-ER003MP RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4454253
Product RangeD2AW Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.990 (CNY86.9987) |
| 5+ | CNY69.860 (CNY78.9418) |
| 10+ | CNY62.660 (CNY70.8058) |
| 20+ | CNY59.250 (CNY66.9525) |
| 50+ | CNY55.900 (CNY63.167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.99 (CNY87.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2AW-R5-ER003MP RCopy
Manufacturer Standard Lead Time40 weeks
Order Code4454253
Product RangeD2AW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max-
Contact Voltage DC Nom14V
Product RangeD2AW Series
Contact Voltage AC Nom-
Operating Force Max1N
SVHCTo Be Advised
Product Overview
D2AW-R5-ER003MP R is a D2AW-R series, sealed ultra sub miniature basic switch with an integrated resistor. A sliding contact construction achieves high contact reliability and quiet operating sound.
- Parallel circuit
- Short post on right mounting
- Pin plunger actuator
- Moulded lead wires on right-side terminal
- Silver plated contact material
- 5 to 14VDC rated voltage
- 3920 ohm resistor 1 value, 511ohm resistor 2 value
- 0.5W resistor power rating
- 30 operations/min maximum mechanical permissible operating frequency
- Ambient operating temperature range from -40°C to +85°C
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
-
Product Range
D2AW Series
Operating Force Max
1N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.985
