Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1152-1.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4710102
Product RangeB5W-LB Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.880 (CNY152.4144) |
| 5+ | CNY124.710 (CNY140.9223) |
| 10+ | CNY120.730 (CNY136.4249) |
| 25+ | CNY114.190 (CNY129.0347) |
| 50+ | CNY113.920 (CNY128.7296) |
| 100+ | CNY112.430 (CNY127.0459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.88 (CNY152.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1152-1.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4710102
Product RangeB5W-LB Series
Technical Datasheet
Sensor TypeLight Sensor
Sensing Distance Max10mm
Sensing MethodConvergent Reflective
Output TypeDigital - NPN LO
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage Min10.8VDC
Supply Voltage Max13.2VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Light Sensor
Sensing Method
Convergent Reflective
Product Range
B5W-LB Series
Supply Voltage Min
10.8VDC
Light Source
850nm Infrared LED
IP Rating
IP50
Operating Temperature Max
60°C
Sensing Distance Max
10mm
Output Type
Digital - NPN LO
Connection Method
Connector
Supply Voltage Max
13.2VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
