Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1122-1Copy
Manufacturer Standard Lead Time60 weeks
Order Code3860901
Product RangeB5W-LB Series
Also Known AsB5WLB11221
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.790 (CNY150.0527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.79 (CNY150.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1122-1Copy
Manufacturer Standard Lead Time60 weeks
Order Code3860901
Product RangeB5W-LB Series
Also Known AsB5WLB11221
Technical Datasheet
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Output TypeNPN Open Collector
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage DC Min21.6V
Supply Voltage DC Max26.4V
Supply Voltage Min21.6V
Supply Voltage Max26.4V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
NPN Open Collector
Product Range
B5W-LB Series
Supply Voltage DC Min
21.6V
Supply Voltage Min
21.6V
SVHC
To Be Advised
Sensing Distance Max
10mm
Sensing Method
Convergent Reflective
Connection Method
Connector
Supply Voltage DC Max
26.4V
Supply Voltage Max
26.4V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
