Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-4050Copy
Manufacturer Standard Lead Time14 weeks
Order Code176989
Also Known AsB3W-4050, B3WZ4007A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.310 (CNY3.7403) |
| 50+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY3.210 (CNY3.6273) |
| 250+ | CNY3.150 (CNY3.5595) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.10 (CNY37.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-4050Copy
Manufacturer Standard Lead Time14 weeks
Order Code176989
Also Known AsB3W-4050, B3WZ4007A
Technical Datasheet
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The Omron B3W series are tactile switches with sealed construction for automatic soldering. These switches are available in 6mm × 6mm, 12mm × 12mm two different sizes.
- Sealed construction conforming to IP67
- Ground terminal available to protect against static electricity
- Flat type and projected type plunger
- DIP terminals
- Operating force is 1.57N, 1.96N, 2.26N, 3.43N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
- B3W-9 illuminated tactile switch are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Rating
50mA at 24VDC
IP Rating
IP67
Technical Docs (2)
Alternatives for B3W-4050
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
